Central Semiconductor2N6301 PBFREEDarlington BJT
Trans Darlington NPN 80V 8A 75000mW 3-Pin(2+Tab) TO-66
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.64(Max) |
Package Width | 17.52 |
Package Length | 24.48(Max) + 7.16 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-66 |
3 | |
Lead Shape | Through Hole |