Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2.5 | |
75 | |
100 | |
40 | |
600 | |
1.75@17A | |
600 | |
0.01 | |
No | |
-40 | |
125 | |
Box | |
Mounting | Through Hole |
Package Height | 9.28(Max) |
Package Width | 4.82(Max) |
Package Length | 10.28(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |