onsemi2N6388GDarlington BJT
Trans Darlington NPN 80V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
80 | |
20000@5A@3V | |
80 | |
20(Min) | |
5 | |
10 | |
0.25 | |
-65 to 150 | |
2@0.01A@5A|3@0.1A@10A | |
20(Min) | |
1000@5A@3V|100@10A@3V | |
2000 | |
-65 | |
150 | |
Tube | |
<500|500 to 3600 | |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.53(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Do you need a device that can yield much higher current gains? Thanks to ON Semiconductor, the NPN 2N6388G Darlington transistor can amplify a current to meet your needs. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 10 A, while its minimum DC current gain is 1000@5A@3 V|100@10A@3V. It has a maximum collector emitter saturation voltage of 2@0.01A@5A|3@0.1A@10A V. Its maximum power dissipation is 2000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |