EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 50(Typ) |
Maximum Gate Trigger Voltage (V) | 1.5 |
Maximum Gate Trigger Current (mA) | 30 |
Surge Current Rating (A) | 100 |
Maximum Holding Current (mA) | 50 |
Repetitive Peak Reverse Voltage (V) | 400 |
Peak On-State Voltage (V) | 2.2@24A |
Repetitive Peak Forward Blocking Voltage (V) | 400 |
RMS On-State Current (A) | 12 |
Repetitive Peak Off-State Current (mA) | 0.001 |
Peak Gate Power Dissipation (W) | 20 |
Average Gate Power Dissipation (W) | 0.5 |
Circuit Fusing Consideration (A²S) | 40 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Through Hole |
Package Height | 9.28(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
Pin Count | 3 |