Littelfuse2N6565RPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 20A 3-Pin TO-92 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
30(Min) | |
50 | |
0.8 | |
0.2 | |
20 | |
5 | |
400 | |
5(Min) | |
1.7@1.2A | |
400 | |
0.51 | |
0.001 | |
No | |
-40 | |
110 | |
Mounting | Through Hole |
Package Height | 4.98(Max) |
Package Width | 3.68(Max) |
Package Length | 4.73(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
Look no further than this scr 2N6565RP thyristor manufactured from Littelfuse for a bistable switch being controlled by an impulse current. This device has a surge current rating of 20 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.