Central Semiconductor2N929A PBFREEGP BJT
Trans GP BJT NPN 60V 0.03A 500mW 3-Pin TO-18
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
60 | |
6 | |
1@0.5mA@10mA | |
0.5@0.5mA@10mA | |
0.03 | |
25@1uA@5V|40@10uA@5V|60@500uA@5V | |
500 | |
45(Min) | |
-65 | |
175 | |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.33(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-18 |
3 | |
Lead Shape | Through Hole |