Honeywell2NT1-10Switch Toggle
Switch Toggle ON ON ON SP3T Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
SP3T | |
ON ON ON | |
Threaded | |
20@28VDC | |
17.3 | |
Panel Mount with Threads | |
Screw | |
6 | |
Actuator/O-Ring/(Cover/Case)/Complete | |
Actuator/Panel/(Cover/Case)/N/A | |
N/A/O-Ring/N/A/Complete | |
IP67/IP68 | |
Straight | |
-40 | |
71 | |
15/32-32 | |
33.4 | |
11.9 | |
22.6 | |
33.4 | |
22.6 | |
63.6 |
Control the status of your project with this 2NT1-10 toggle switch from Honeywell. This device has a maximum current rating of 20 A @ 28VDC. It has a SP3T configuration. This toggle switch has an operating temperature range of -40 °C to 71 °C. The 2NT1-10 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep.