Honeywell2NT1-12Switch Toggle

Switch Toggle ON ON ON SP3T Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads

The 2NT1-12 toggle switch from Honeywell is a simple way to power on and off various components of your application. This device has a maximum current rating of 20 A @ 28VDC. It has a SP3T configuration. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 2NT1-12 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep.

100 parts: Ships today

    Total$33.11Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2424+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      United States of America
      • In Stock: 100 parts
      • Price: $33.11