Honeywell2NT1-50Switch Toggle
Switch Toggle (ON) ON ON SP3T Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
SP3T | |
(ON) ON ON | |
Threaded | |
18@28VDC | |
17.3 | |
Panel Mount with Threads | |
Screw | |
6 | |
Actuator/O-Ring/(Cover/Case)/Complete | |
Actuator/Panel/(Cover/Case)/N/A | |
N/A/O-Ring/N/A/Complete | |
IP67/IP68 | |
Straight | |
-40 | |
71 | |
15/32-32 | |
33.4 | |
11.9 | |
22.6 | |
33.4 | |
22.6 | |
63.6 |
Use this 2NT1-50 toggle switch from Honeywell as a way to toggle the power on one of your components. It has a SP3T configuration. This device has a maximum current rating of 18 A @ 28VDC. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 2NT1-50 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep.