Honeywell2NT1-70Switch Toggle

Switch Toggle (ON) ON (ON) SP3T Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads

The 2NT1-70 toggle switch from Honeywell comes with minimal lag when toggling a component of your circuit. It has a DPDT configuration. This device has a maximum current rating of 18 A @ 28VDC. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 2NT1-70 toggle switch has a screw termination style. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    1 week
    • Price: $41.08
    1. 50+$41.08
    2. 100+$39.33
    3. 500+$37.90
    4. 1500+$36.97
    5. 3000+$35.82