Honeywell2NT91-1Switch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
20@28VDC | |
17.3 | |
Panel Mount with Threads | |
Quick Connect | |
6 | |
11.3 | |
Actuator/O-Ring/(Cover/Case)/Complete | |
Actuator/Panel/(Cover/Case)/N/A | |
N/A/O-Ring/N/A/Complete | |
IP67/IP68 | |
Straight | |
-40 | |
71 | |
15/32-32 | |
33.4 | |
11.9 | |
22.6 | |
23.1 | |
33.4 | |
22.6 | |
63.6 |
Use this 2NT91-1 toggle switch from Honeywell as a way to toggle the power on one of your components. This device has a maximum current rating of 20 A @ 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -40 °C to 71 °C. The 2NT91-1 toggle switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep.