Honeywell2NT91-6Switch Toggle

Switch Toggle (ON) OFF DPST Round Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads

With this 2NT91-6 toggle switch from Honeywell you can toggle on or off various components of your application. This device has a maximum current rating of 18 A @ 28VDC. It has a DPST configuration. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 2NT91-6 toggle switch has a quick connect termination style. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

60 parts: Ships in 10 days

This item has been discontinued

    Total$99.52Price for 8

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1413+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      United States of America
      • In Stock: 60 parts
      • Price: $12.44