Switchcraft2P2003Connector Audio and Video
Conn Telephone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Make a secure connection for your applications' sound with the telephone plug 2P2003 audio and video connector from Switchcraft. This PL connector's 3 contacts that are made out of brass. It has a straight body orientation. This connector has a single port. It has a plug type gender. This product is 60.07 mm long with a diameter of 6.19 mm. Its 3 terminals use the screw termination method.