Reduced Price
Honeywell2PB589Switch Push Button
Switch Push Button N.O./N.C. DPDT Round Plunger Panel Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
Round Plunger | |
DPDT | |
N.O./N.C. | |
Threaded | |
4.06 | |
2 | |
6.6 | |
Panel Mount | |
Solder | |
6 | |
Straight | |
-53 | |
205 | |
1/4-40 | |
19.81 | |
9.4 | |
16.66 | |
16.76 | |
19.81 | |
16.66 |
Have complete control of the state of your design by implementing this 2PB589 push button switch from Honeywell. It has a DPDT configuration. This push switch has a minimum operating temperature of -53 °C and a maximum of 205 °C. The 2PB589 push switch has a solder termination style. This product is 19.81 mm long and 16.66 mm.