Reduced Price
Honeywell2PB969Switch Push Button
Switch Push Button N.O./N.C. SPDT Round Plunger 1A 30VDC Panel Mount Wire Lead
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Round Plunger | |
SPDT | |
N.O./N.C. | |
Threaded | |
1@30VDC | |
Black | |
5.08 | |
Panel Mount | |
Wire Lead | |
3 | |
Straight | |
15/32-32 | |
19.81 | |
39.29 |
Turn on and off portions of your circuit design with the aid of this 2PB969 push button switch manufactured from Honeywell. This device has a maximum current rating of 1 A @ 30VDC. It has a SPDT configuration. The 2PB969 push switch has a wire lead termination style. This product is 39.29 mm tall. The maximum DC voltage rating is 30 VDC.