Honeywell2PB970-T2Switch Push Button

Switch Push Button N.O./N.C. DPDT Round Plunger 5A 250VAC 30VDC Panel Mount Solder

This classic 2PB970-T2 push button switch from Honeywell will do exactly what you need it to do by turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. The 2PB970-T2 push switch has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 25.4 mm long, 60.96 mm tall and 20.57 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    13 weeks
    • Price: $822.85
    1. 25+$822.85
    2. 100+$755.91
    3. 500+$730.53
    4. 1500+$655.12