EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Small Signal |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 60 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Emitter Base Voltage (V) | 7 |
Operating Junction Temperature (°C) | 150 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4@5mA@50mA |
Maximum DC Collector Current (A) | 0.15 |
Minimum DC Current Gain | 270@1mA@6V |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 3 |