Nexperia2PD602AQL,215GP BJT
Trans GP BJT NPN 50V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
60 | |
50 | |
5 | |
0.6@30mA@300mA | |
0.5 | |
40@0.5A@10V|85@0.15A@10V | |
250 | |
140(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |