Panasonic2R5TPE330M7Capacitor Tantalum Polymer
Cap Tant Polymer 330uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.007 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
2.5VDC | |
0.007 | |
Low | |
4400 | |
82.5 | |
Polar | |
10 | |
Low ESR | |
No | |
No | |
D2E | |
Molded | |
Flat | |
Surface Mount | |
2 | |
4.5 | |
7.3 X 4.3 X 1.8 | |
7343 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
1.8 |
Looking to pass low frequency signals? Well, due to a high dielectric permittivity, this 2R5TPE330M7 polymer electrolyte manufactured from Panasonic will be ideal for your design. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 82.5 μA. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 330uF.
EDA / CAD Models |