EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.75 |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single Dual Collector |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@0.05A@1A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@0.05A@1A |
Maximum DC Collector Current (A) | 2 |
Minimum DC Current Gain | 120@0.5A@2V |
Maximum Power Dissipation (mW) | 1000 |
Maximum Transition Frequency (MHz) | 120(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.5 |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | PW-Mini |
Pin Count | 4 |