Toshiba2SA1241-Y(T6L1,NV)GP BJT
Trans GP BJT PNP 50V 2A 1000mW 3-Pin(2+Tab) New PW-Mold T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 5.5 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-251 |
Supplier Package | New PW-Mold |
3 |
EDA / CAD Models |