Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
120 | |
120 | |
5 | |
0.3@1mA@10mA | |
0.1 | |
350@2mA@6V | |
100 | |
100(Typ) | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Supplier Package | USM |
3 |
EDA / CAD Models |