Toshiba2SA1832-Y,LF(TGP BJT
Trans GP BJT PNP 50V 0.15A 100mW Automotive AEC-Q101 3-Pin SSM T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Supplier Package | SSM |
3 |
EDA / CAD Models |