Toshiba 2SA1869-Y(Q) GP BJT
Trans GP BJT PNP 50V 3A 3-Pin(3+Tab) TO-220NIS
Product Technical Specifications
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
50 | |
50 | |
5 | |
0.6@0.2A@2A | |
3 | |
120@0.5A@2V | |
10000 | |
100(Typ) | |
150 | |
Mounting | Through Hole |
Package Height | 15 |
Package Width | 4.5 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220NIS |
3 | |
Lead Shape | Through Hole |
