Sanken Electric Co., Ltd2SA1908GP BJT
Trans GP BJT PNP 120V 8A 75000mW 3-Pin(3+Tab) TO-3PF
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
120 | |
120 | |
6 | |
0.5@0.3A@3A | |
8 | |
50@3A@4V | |
75000 | |
20(Typ) | |
150 | |
Automotive | |
Mounting | Through Hole |
Package Height | 23 |
Package Width | 5.5 |
Package Length | 15.6 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PF |
3 | |
Lead Shape | Through Hole |