Compliant | |
EAR99 | |
Unconfirmed | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 19 mm |
Package Width | 4.5 mm |
Package Length | 15.9(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PN |
3 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Unconfirmed | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 19 mm |
Package Width | 4.5 mm |
Package Length | 15.9(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PN |
3 |
EDA / CAD Models |