Toshiba2SA1943-O(S1,F,S)GP BJT
Trans GP BJT PNP 230V 15A 150000mW 3-Pin(3+Tab) TO-3PL Magazine
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 26 |
Package Width | 5 |
Package Length | 20 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PL |
3 |
EDA / CAD Models |