Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
400 | |
400 | |
7 | |
0.9@10mA@100mA | |
1@10mA@100mA | |
0.5 | |
140@100mA@5V|140@20mA@5V | |
900 | |
35(Typ) | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 8.2(Max) |
Package Width | 4.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 Mod |
3 | |
Lead Shape | Through Hole |