Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single Dual Collector | |
1 | |
50 | |
50 | |
6 | |
1.2@100mA@2A | |
150 | |
0.18@50mA@1A|0.34@100mA@2A | |
4 | |
1000 | |
200@500mA@2V | |
1300 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Add switching and amplifying capabilities to your electronic circuit with this PNP 2SA2013-TD-E GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 6 V.
EDA / CAD Models |