Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single | |
1 | |
60 | |
50 | |
6 | |
150 | |
0.5@5mA@50mA | |
0.15 | |
100 | |
120@1mA@6V | |
150 | |
140(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 0.9(Max) |
Package Length | 1.3(Max) |
PCB changed | 3 |
Standard Package Name | VMT |
Supplier Package | VMT |
3 | |
Lead Shape | Flat |
EDA / CAD Models |