Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 5.5 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-251 |
Supplier Package | New PW-Mold |
3 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 5.5 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-251 |
Supplier Package | New PW-Mold |
3 |
EDA / CAD Models |