EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.75 |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | PNP |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 600 |
Maximum Collector-Emitter Voltage (V) | 600 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Base Current (A) | 0.25 |
Maximum Base Emitter Saturation Voltage (V) | 0.9@10mA@100mA |
Operating Junction Temperature (°C) | 150 |
Maximum Collector-Emitter Saturation Voltage (V) | 1@10mA@100mA |
Maximum DC Collector Current (A) | 0.5 |
Maximum Collector Cut-Off Current (nA) | 10000 |
Minimum DC Current Gain | 100@50mA@5V|70@1mA@5V |
Maximum Power Dissipation (mW) | 1000 |
Maximum Transition Frequency (MHz) | 35(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 5.5 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-251 |
Supplier Package | New PW-Mold |
Pin Count | 3 |
Lead Shape | Gull-wing |