EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@10mA@100mA |
Maximum DC Collector Current (A) | 0.15 |
Minimum DC Current Gain | 120@2mA@6V |
Maximum Power Dissipation (mW) | 150 |
Maximum Transition Frequency (MHz) | 80(Min) |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 3 |
Supplier Package | VESM |
Pin Count | 3 |