onsemi2SA2202-TD-EGP BJT

Trans GP BJT PNP 100V 2A 1300mW 4-Pin(3+Tab) SOT-89 T/R

The PNP 2SA2202-TD-E general purpose bipolar junction transistor, developed by ON Semiconductor, is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part

324,550 parts: Ships today

    Total$0.32Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      4550
      Country Of origin:
      China
         
      • Price: $0.3197
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,550 parts
      • Price: $0.3197
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 320,000 parts
      • Price: $0.2970