Toshiba2SA2206(TE12L,F)GP BJT
Trans GP BJT PNP 80V 2A 2500mW 4-Pin(3+Tab) PW-Mini T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.5 |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | PW-Mini |
4 |
EDA / CAD Models |