ROHM Semiconductor2SAR340PT100PGP BJT
Trans GP BJT PNP 400V 0.1A 2000mW 4-Pin(3+Tab) MPT T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single | |
1 | |
400 | |
400 | |
7 | |
0.4@2mA@20mA | |
0.1 | |
10000 | |
82@10mA@10V | |
2000 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Width | 2.7(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | MPT |
4 |
EDA / CAD Models |