ROHM Semiconductor2SAR502U3T106GP BJT
Trans GP BJT PNP 30V 0.5A 200mW 3-Pin UMT T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.1(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | UMT |
3 |
EDA / CAD Models |