ROHM Semiconductor2SAR514P5T100GP BJT
Trans GP BJT PNP 80V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single Dual Collector | |
1 | |
80 | |
80 | |
6 | |
150 | |
0.4@15mA@300mA | |
0.7 | |
1000 | |
120@100mA@3V | |
2000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.7(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | MPT |
4 | |
Lead Shape | Flat |
EDA / CAD Models |