Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
80 | |
80 | |
6 | |
0.4@15mA@300mA | |
0.7 | |
120@100mA@3V | |
1000 | |
380(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 1.8(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | TSMT |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |