Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
20 | |
20 | |
5 | |
0.3@10mA@100mA | |
0.2 | |
120@1mA@2V | |
200 | |
350(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.1(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | UMTF |
3 |
EDA / CAD Models |