ROHM Semiconductor2SAR563F3TRGP BJT
Trans GP BJT PNP 50V 6A 2100mW 3-Pin HUML EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single | |
1 | |
50 | |
50 | |
6 | |
0.4@150mA@3A | |
6 | |
180@500mA@3V | |
2100 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 3 |
Supplier Package | HUML EP |
3 | |
Lead Shape | No Lead |