ROHM Semiconductor2SAR583D3FRATLGP BJT
Trans GP BJT PNP 50V 7A 10000mW 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 6.4(Max) |
Package Length | 6.8(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |
EDA / CAD Models |