Toshiba2SB1020A(F)Darlington BJT
Trans Darlington PNP 100V 7A 2000mW 3-Pin(3+Tab) TO-220NIS
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 15 mm |
Package Width | 4.5 mm |
Package Length | 10 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220NIS |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |