Sanken Electric Co., Ltd2SB1257Darlington BJT
Trans Darlington PNP 60V 4A 25000mW 3-Pin(3+Tab) TO-220F
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
60 | |
60 | |
6 | |
2@6mA@3A | |
4 | |
10 | |
1.5@6mA@3A | |
150 | |
2000@3000mA | |
25000 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
3 | |
Lead Shape | Through Hole |