EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | PNP |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector-Emitter Voltage (V) | 120 |
Maximum Collector Base Voltage (V) | 120 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 2@10mA@5A |
Maximum Continuous DC Collector Current (A) | 10 |
Maximum Collector Cut-Off Current (uA) | 10 |
Maximum Collector-Emitter Saturation Voltage (V) | 1.5@10mA@5A |
Typical Current Gain Bandwidth (MHz) | 100 |
Minimum DC Current Gain | 2000@5A@4V |
Maximum Power Dissipation (mW) | 30000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
Pin Count | 3 |
Lead Shape | Through Hole |