ROHM Semiconductor2SB1316TLDarlington BJT
Trans Darlington PNP 100V 2A 1000mW 3-Pin(2+Tab) CPT T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.5(Max) mm |
Package Width | 5.8(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 2 |
Tab | Tab |
Supplier Package | CPT |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |