Sanken Electric Co., Ltd2SB1351Darlington BJT
Trans Darlington PNP 60V 12A 30000mW 3-Pin(3+Tab) TO-220F
Compliant with Exemption | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
60 | |
60 | |
6 | |
2@20mA@10A | |
12 | |
10 | |
1.5@20mA@10A | |
130 | |
2000@10A@4V | |
30000 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
3 | |
Lead Shape | Through Hole |