Sanken Electric Co., Ltd2SB1382Darlington BJT
Trans Darlington PNP 120V 16A 75000mW 3-Pin(3+Tab) TO-3PF
Compliant with Exemption | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
120 | |
120 | |
6 | |
2.5@16mA@8A | |
16 | |
10 | |
1.5@16mA@8A | |
50 | |
2000@8A@4V | |
75000 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 23 |
Package Width | 5.5 |
Package Length | 15.6 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PF |
3 | |
Lead Shape | Through Hole |