Toshiba2SB1495,Q(JDarlington BJT
Trans Darlington PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220NIS
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
100 | |
3 | |
10 | |
1.5@1.5mA@1.5A | |
2000@2A@2V | |
2000 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 15 mm |
Package Width | 4.5 mm |
Package Length | 10 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220NIS |
3 | |
Lead Shape | Through Hole |