Sanken Electric Co., Ltd2SB1587Darlington BJT
Trans Darlington PNP 150V 8A 75000mW 3-Pin(3+Tab) TO-3PF
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
150 | |
160 | |
5 | |
3@6mA@6A | |
8 | |
100 | |
2.5@6mA@6A | |
65 | |
5000@6000mA | |
75000 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 23 |
Package Width | 5.5 |
Package Length | 15.6 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PF |
3 | |
Lead Shape | Through Hole |